help desk software
DATA SHEET

7012ABLL

TE Connectivity / Agastat Brand

Time Delay Relay - DPDT (2 Form C) - On-Delay - 0.5 Sec to 5 Sec - 10A @ 240VAC - 120VAC Supply - Hand Dial - Two Aux. Switches - Screw Terminal. .. see full description

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Agastat Brand
Part No:
7012ABLL
Alias/AKA:
1423157-4
RoHS:
No
HTS:
8536410020
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Mounting:
Panel Mount
Type:
Time Delay Relay
Contact Arrangement:
DPDT
DC Coil Voltage:
N/A
AC Coil Voltage:
115 V
Contact Form:
2 Form C
Maximum Current Rating:
10 A
Termination Style:
Screw Terminal
Time Range:
0.5 to 5 sec
The TE Connectivity / Agastat Brand part 7012ABLL is a highly reliable and efficient Industrial Electropneumatic Timing Relay. It is designed with 2FormC, DPDT configuration and offers a convenient .5 to 5 seconds On Delay timing function. This timing relay is suitable for use with 120VAC 60 Hz / 110VAC 50Hz power supply. It features 2 auxiliary switches for additional control and an instant transfer capability. This timing relay is a versatile and essential component for various industrial applications.
Product Highlights:
  • 7000 Electropneumatic Timing Series
  • Time Delay Relay
  • Input Voltage = 110 VAC, 120 VAC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Rating = 10A @ 240 VAC
Search Keywords:
7012ABLL
IN STOCK: 0
On Order:
10   can ship 1/6/25 
MOQ for out of Stock Qty:
2
Factory Lead-Time
97 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$793.06
$793.060
2
$785.13
$1,570.260
3
$777.28
$2,331.840
5
$769.50
$3,847.500
6 +
$761.81
$4,570.860
Tools/3D Models
Product Guides