help desk software

7012ACL

TE Connectivity / Agastat Brand

Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1.5 to 15 sec On Delay - 120VAC 60 Hz / 110VAC 50Hz - Aux Switch - Instant Transfer .. see full description

  • RoHS Non-Compliant
  • Pack Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Agastat Brand
Part No:
7012ACL
Alias/AKA:
1423157-6
RoHS:
No
HTS:
8536410050
COO:
US
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Pack
Mounting:
Panel Mount
Type:
Time Delay Relay
Contact Arrangement:
DPDT
DC Coil Voltage:
N/A
AC Coil Voltage:
115 V
Contact Form:
2 Form C
Maximum Current Rating:
10 A
Termination Style:
Screw Terminal
Time Range:
1.5 to 15 sec
The TE Connectivity / Agastat Brand part 7012ACL is an industrial electropneumatic timing relay that offers reliable and precise timing control in a variety of applications. With its 2FormC DPDT configuration and 1.5 to 15 second on delay, this relay allows for efficient and accurate operation. It operates at 120VAC 60 Hz or 110VAC 50Hz, making it suitable for use in different electrical systems. Additionally, the 7012ACL features an aux switch and instant transfer capability, enhancing its versatility and usability. Trust TE Connectivity and Agastat Brand for superior quality and performance in timing relays.
Product Highlights:
  • 7000 Electropneumatic Timing Series
  • Time Delay Relay
  • Input Voltage = 110 VAC, 120 VAC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Rating = 10A @ 240 VAC
Search Keywords:
7012ACL
IN STOCK: 0
On Order:
5   can ship 3/26/25 
MOQ for out of Stock Qty:
2
Factory Lead-Time
109 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
DOWNLOADS