help desk software
DATA SHEET

7012NC

TE Connectivity / Agastat Brand

Time Delay Relay - DPDT (2 Form C) - On-Delay - 1.5 Sec to 15 Sec - 10A @ 240VAC - 48VDC Supply - Hand Dial - Screw Terminal. .. see full description

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Agastat Brand
Part No:
7012NC
Alias/AKA:
1423159-3
RoHS:
No
HTS:
8536410050
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Mounting:
Panel Mount
Type:
Time Delay Relay
Contact Arrangement:
DPDT
DC Coil Voltage:
48 V
AC Coil Voltage:
N/A
Contact Form:
2 Form C
Maximum Current Rating:
10 A
Termination Style:
Screw Terminal
Time Range:
1.5 to 15 sec
The 7012NC is time delay relay with operating temperature range from -22°F to +167°F (-30°C to + 75°C).
Product Highlights:
  • 7000 Electropneumatic Timing Series
  • Time Delay Relay
  • Input Voltage = 48 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Rating = 10A @ 240 VAC
Search Keywords:
7012NC
IN STOCK: 16
Ships today, if you order in
MOQ for out of Stock Qty:
2
Factory Lead-Time
19 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Tools/3D Models
Product Guides