7012PB
TE Connectivity / Agastat BrandTime Delay Relay - DPDT (2 Form C) - On-Delay - 0.5 Sec to 5 Sec - 10A @ 240VAC - 125VDC Supply - Hand Dial - Screw Terminal. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Agastat Brand
Part No:
7012PB
Alias/AKA:
1-1423159-9
RoHS:
No
HTS:
8536490050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Mounting:
Panel Mount
Type:
Time Delay Relay
Contact Arrangement:
DPDT
DC Coil Voltage:
125 V
AC Coil Voltage:
N/A
Contact Form:
2 Form C
Maximum Current Rating:
10 A
Termination Style:
Screw Terminal
Time Range:
0.5 to 5 sec
The 7012PB is time delay relay with operating temperature range from -22°F to +167°F (-30°C to + 75°C).
Product Highlights:
- 7000 Electropneumatic Timing Series
- Time Delay Relay
- Input Voltage = 125 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 240 VAC
Search Keywords:
7012PB
CUSTOMERS
ALSO BOUGHT
219DXBP-24VDC
Electromechanical Relay 24VDC 10A 4PST-NO/DPST-NC (76.4x36.8x83.7)mm Plug-In General Purpo...
6533E
Rheostat and Tap Switch Hardware
27390
Conn Relay Socket SKT 12 POS Screw ST Panel Mount
D225K100E
Resistor - 100 ohm - D225 Series - 225 W - ± 10% - Solder Lug - 4.595 kV.
33377
Conn Relay Socket SKT 14 POS Screw ST Panel Mount