help desk software
DATA SHEET

7012PJL

TE Connectivity / Agastat Brand

Time Delay Relay - DPDT (2 Form C) - On-Delay - 3 Cyc to 120 Cyc - 10A @ 240VAC - 125VDC Supply - Hand Dial - Screw Terminal. .. see full description

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Agastat Brand
Part No:
7012PJL
Alias/AKA:
3-1423159-4
RoHS:
No
HTS:
8536490075
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Mounting:
Panel Mount
Type:
Time Delay Relay
Contact Arrangement:
DPDT
DC Coil Voltage:
125 V
AC Coil Voltage:
N/A
Contact Form:
2 Form C
Maximum Current Rating:
10 A
Termination Style:
Screw Terminal
Time Range:
3 to 120cycles
The 7012PJL is time delay relay with operating temperature range from -22°F to +167°F (-30°C to + 75°C).
Product Highlights:
  • 7000 Electropneumatic Timing - Industrial Series
  • Input Voltage = 125 VDC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Rating = 10A @ 240 VAC
  • Mounting Options = Panel Mount
Search Keywords:
7012PJL
IN STOCK: 3
Can Ship immediately
On Order:
12   can ship 9/5/25 
MOQ for out of Stock Qty:
2
Factory Lead-Time
47 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Tools/3D Models
Product Guides