7012PJSX
TE Connectivity / Agastat BrandTime Delay Relay - DPDT (2 Form C) - On-Delay - 3 Cyc to 120 Cyc - 10A @ 400VAC - 125VDC Supply - Hand Dial - Screw Terminal. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Agastat Brand
Part No:
7012PJSX
Alias/AKA:
3-1423159-6
RoHS:
No
HTS:
8536490075
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Mounting:
Panel Mount
Type:
Time Delay Relay
Contact Arrangement:
DPDT
DC Coil Voltage:
125 V
AC Coil Voltage:
N/A
Contact Form:
2 Form C
Maximum Current Rating:
10 A
Termination Style:
Screw Terminal
Time Range:
3 to 120cycles
The 7012PJSX is time delay relay with operating temperature range from -22°F to +167°F (-30°C to + 75°C).
Product Highlights:
- 7000 Electropneumatic Timing Series
- Time Delay Relay
- Input Voltage = 125 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 240 VAC
Search Keywords:
7012PJSX
CUSTOMERS
ALSO BOUGHT
7012PJX
Time Delay Relay - DPDT (2 Form C) - On-Delay - 3 Cyc to 120 Cyc - 10A @ 240VAC - 125VDC S...
7012PJT
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 3 to 120 cycles On Delay - 125V...
7022PDX
Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 5 to 50 sec Off Delay - 125VDC ...
CR0111
Connector Accessories Hold Down Spring
GPDN
Electromechanical Relay 125VDC 10A SPDT (45x45x109)mm Socket Control Relay