7012PJX
TE Connectivity / Agastat BrandTime Delay Relay - DPDT (2 Form C) - On-Delay - 3 Cyc to 120 Cyc - 10A @ 240VAC - 125VDC Supply - Hand Dial - Screw Terminal. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Agastat Brand
Part No:
7012PJX
Alias/AKA:
3-1423159-8
RoHS:
No
HTS:
8536490075
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Mounting:
Panel Mount
Type:
Time Delay Relay
Contact Arrangement:
DPDT
DC Coil Voltage:
125 V
AC Coil Voltage:
N/A
Contact Form:
2 Form C
Maximum Current Rating:
10 A
Termination Style:
Screw Terminal
Time Range:
3 to 120cycles
The 7012PJX is time delay relay with operating temperature range from -22°F to +167°F (-30°C to + 75°C).
Product Highlights:
- 7000 Electropneumatic Timing Series
- Time Delay Relay
- Input Voltage = 125 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 240 VAC
Search Keywords:
7012PJX
IN STOCK:
10
Ships today, if you order in
MOQ for out of Stock Qty:
2
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
1
$795.02
$795.020
2
$766.05
$1,532.100
4
$750.77
$3,003.080
6
$739.51
$4,437.060
8
+
$675.76
$5,406.080
Product Guides