7012PKX
TE Connectivity / Agastat BrandIndustrial Electropneumatic Timing Relay - 2FormC - DPDT - 1 to 300 sec On Delay - 125VDC - Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Agastat Brand
Part No:
7012PKX
Alias/AKA:
4-1423159-3
RoHS:
No
HTS:
8536490075
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Mounting:
Panel Mount
Type:
Time Delay Relay
Contact Arrangement:
DPDT
DC Coil Voltage:
125 V
AC Coil Voltage:
N/A
Contact Form:
2 Form C
Maximum Current Rating:
10 A
Termination Style:
Screw Terminal
Time Range:
1 to 300 sec
The AGASTAT Brand part 7012PKX is an industrial electropneumatic timing relay designed for precision timing applications. This high-quality relay features a 2 Form C (DPDT) configuration and can provide an adjustable on delay timing range from 1 to 300 seconds. With a 125VDC rating, this reliable timing relay is suitable for panel mount installations, making it an ideal choice for a variety of industrial control and automation systems. Trust TE Connectivity's AGASTAT Brand for durable and high-performance timing solutions.
Product Highlights:
- 7000 Electropneumatic Timing Series
- Time Delay Relay
- Input Voltage = 125 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 240 VAC