7012SC
TE Connectivity / Agastat BrandIndustrial Electropneumatic Timing Relay - 2FormC - DPDT - 1.5 to 15 sec On Delay - 250VDC .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Agastat Brand
Part No:
7012SC
Alias/AKA:
5-1423159-0
RoHS:
No
HTS:
8536410050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Mounting:
Panel Mount
Type:
Time Delay Relay
Contact Arrangement:
DPDT
DC Coil Voltage:
250 V
AC Coil Voltage:
N/A
Contact Form:
2 Form C
Maximum Current Rating:
10 A
Termination Style:
Screw Terminal
Time Range:
1.5 to 15 sec
The TE Connectivity / Agastat Brand part 7012SC is a reliable industrial electropneumatic timing relay. This compact device features 2 Form C (DPDT) contacts and offers a precise On Delay timing range of 1.5 to 15 seconds. With a maximum voltage rating of 250VDC, this timing relay is ideal for various industrial applications requiring accurate timing control. Trust the TE Connectivity / Agastat Brand 7012SC for robust performance and dependable operation.
Product Highlights:
- 7000 Electropneumatic Timing Series
- Time Delay Relay
- Input Voltage = 250 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
- Contact Rating = 10A @ 240 VAC