help desk software
DATA SHEET

7014AC

TE Connectivity / Agastat Brand

Industrial Electropneumatic Timing Relay - 4FormC - 4PDT - 1.5 to 15 sec On Delay - 120VAC 60 Hz / 110VAC 50Hz .. see full description

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Agastat Brand
Part No:
7014AC
Alias/AKA:
1423160-3
RoHS:
No
HTS:
8536490075
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Mounting:
Panel Mount
Type:
Time Delay Relay
Contact Arrangement:
4PDT
DC Coil Voltage:
N/A
AC Coil Voltage:
115 V
Contact Form:
4 Form C
Maximum Current Rating:
10 A
Termination Style:
Screw Terminal
Time Range:
2 to 20 sec
The TE Connectivity / Agastat Brand part 7014AC is an advanced Industrial Electropneumatic Timing Relay designed to provide precise timing control in a variety of applications. This relay features a 4FormC configuration with 4PDT (four-pole double-throw) contacts, ensuring reliable switching performance in demanding industrial environments.The On Delay function allows for a delay of 1.5 to 15 seconds, offering flexibility and adaptability to meet specific timing requirements. With a voltage rating of 120VAC 60Hz / 110VAC 50Hz, this relay is compatible with a wide range of power supplies, making it suitable for global applications.The TE Connectivity / Agastat Brand part 7014AC is built to deliver exceptional durability and longevity, ensuring reliable operation even in harsh conditions. With its compact design and superior functionality, this timing relay is an excellent choice for industrial automation systems, HVAC systems, motor controls, and various other applications that require precise timing control.
Product Highlights:
  • 7000 Electropneumatic Timing Series
  • Time Delay Relay
  • Input Voltage = 110 VAC, 120 VAC
  • Contact Arrangement = 4 Form C, 4PDT, 4 C/O
  • Contact Rating = 10A @ 240 VAC
Search Keywords:
7014AC
IN STOCK: 1
Ships today, if you order in
On Order:
16   can ship 8/27/25 
MOQ for out of Stock Qty:
2
Factory Lead-Time
59 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Tools/3D Models
Product Guides