help desk software

7022AK

TE Connectivity / Agastat Brand

Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 1 to 300 sec Off Delay - 120VAC 60 Hz / 110VAC 50Hz .. see full description

  • RoHS Non-Compliant
  • Pack Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Agastat Brand
Part No:
7022AK
Alias/AKA:
1-1423162-8
RoHS:
No
HTS:
8536410050
COO:
US
ECCN:
EAR99
Package Type:
Pack
Mounting:
Panel Mount
Type:
Time Delay Relay
Contact Arrangement:
DPDT
DC Coil Voltage:
N/A
AC Coil Voltage:
115 V
Contact Form:
2 Form C
Maximum Current Rating:
10 A
Termination Style:
Screw Terminal
Time Range:
1 to 300 sec
The TE Connectivity / Agastat Brand part 7022AK is an Industrial Electropneumatic Timing Relay designed for reliable and precise timing control in various applications. This relay features a DPDT (Double Pole Double Throw) configuration with 2 Form C contacts, which allows for versatile and flexible switching options. With an off delay timing range of 1 to 300 seconds, this relay provides accurate timing control for various industrial processes. The 7022AK is compatible with both 120VAC 60Hz and 110VAC 50Hz power supplies, making it suitable for use in different regions. Trust in this high-quality timing relay to ensure efficient and reliable operation in your industrial automation systems.
Product Highlights:
  • 7000 Electropneumatic Timing Series
  • Time Delay Relay
  • Input Voltage = 110 VAC, 120 VAC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Rating = 10A @ 240 VAC
Search Keywords:
7022AK
IN STOCK: 3
Can Ship immediately
Factory Lead-Time
19 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$473.68
$473.680
3
$471.31
$1,413.930
5
$458.63
$2,293.150
10 +
$428.15
$4,281.500
DOWNLOADS