help desk software
DATA SHEET

7022PDX

TE Connectivity / Agastat Brand

Industrial Electropneumatic Timing Relay - 2FormC - DPDT - 5 to 50 sec Off Delay - 125VDC - Panel Mount .. see full description

RoHS Non-Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Agastat Brand
Part No:
7022PDX
Alias/AKA:
6-1423164-2
RoHS:
No
HTS:
8536490050
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Pack
Mounting:
Panel Mount
Contact Arrangement:
DPDT
DC Coil Voltage:
125 V
AC Coil Voltage:
N/A
Contact Form:
2 Form C
Maximum Current Rating:
10 A
Termination Style:
Screw Terminal
Time Range:
5 to 50 sec
The TE Connectivity / Agastat Brand part 7022PDX is an industrial electropneumatic timing relay designed for precise control in various applications. It features a 2FormC DPDT (Double Pole Double Throw) configuration, allowing for efficient switching between two separate circuits. With an off-delay timing range of 5 to 50 seconds, this relay provides accurate and consistent timing functions. Operating at a voltage of 125VDC, it is suitable for use in demanding industrial environments. The panel mount design ensures easy installation and integration into existing systems. This timing relay is a reliable and robust solution for controlling and coordinating electronic or pneumatic devices in industrial settings.
Search Keywords:
7022PDX
IN STOCK: 10
Ships today, if you order in
MOQ for out of Stock Qty:
2
Factory Lead-Time
19 Weeks
Limited Availability. There is currently no price for this item
Call us to request pricing.
Tools/3D Models
Product Guides