help desk software
DATA SHEET

BCSA08SC

TE Connectivity / Agastat Brand

Conn Relay Socket SKT 8 POS ST Automotive Medical

RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Agastat Brand
Part No:
BCSA08SC
Alias/AKA:
1437467-8
RoHS:
No
HTS:
8536908085
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Relay Socket
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Mounting:
Panel Mount
Operating Temperature:
-30 to 50 °C
Life Cycle:
Discontinued
Conn Relay Socket SKT 8 POS ST Automotive Medical
Search Keywords:
BCSA08SC
  This product is discontinued, but still in stock
IN STOCK: 152
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$27.77
$27.770
13
$17.44
$226.720
25
$16.93
$423.250
38
$16.76
$636.880
50 +
$16.52
$826.000
Tools/3D Models
Product Guides