Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Agastat Brand
Part No:
CR0002
Alias/AKA:
1-1437436-0
RoHS:
No
HTS:
8536908585
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Type:
Relay Socket
Number of Contacts:
6
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Mounting:
Panel Mount
Operating Temperature:
N/A
The TE Connectivity / Agastat Brand CR0002 is a reliable and versatile relay socket that is designed to securely hold and connect Conn relays. This 6 position socket features screw terminals, making it easy to securely connect your electrical wiring. With its durable construction and compact design, this socket is perfect for various industrial applications. Upgrade your relay systems with the CR0002 socket for a dependable and efficient electrical connection.
Product Highlights:
- Front Connected Socket
- GP Series
- Terminal Type = No. 6 Binding Head Screws
Search Keywords:
CR0002
CUSTOMERS
ALSO BOUGHT
CR0111
Connector Accessories Hold Down Spring
GPDN
Electromechanical Relay 125VDC 10A SPDT (45x45x109)mm Socket Control Relay
GPIC680
Time Delay Relay - 120VAC - 4PDT - 10 A.
GPB
Electromechanical Relay 24VDC 10A SPDT (45x45x109)mm Socket Control Relay
GPD
Electromechanical Relay 125VDC 10A SPDT (45x45x109)mm Socket Control Relay