GPC
TE Connectivity / Agastat BrandElectromechanical Relay 48VDC 10A SPDT (45x45x109)mm Socket Control Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Agastat Brand
Part No:
GPC
Alias/AKA:
1423155-3
RoHS:
No
HTS:
8536410050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
SPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
Socket Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
0 to 60 °C
Coil Resistance:
N/A
The TE Connectivity Agastat Brand part GPC is a high-quality electromechanical relay designed for reliable performance in various industrial applications. With a rated voltage of 48VDC and a current capacity of 10A, this single-pole double-throw (SPDT) relay ensures efficient control and switching of electrical circuits.Featuring a compact size of 45x45x109mm, the GPC relay is suitable for installations with limited space. It is also equipped with a socket control relay for easy installation and maintenance. TE Connectivity is a trusted and renowned manufacturer known for delivering superior-quality electronic components, and the Agastat Brand is highly regarded for its durable and efficient relays. With the GPC relay, you can expect reliable and stable performance in a wide range of industrial applications.
Product Highlights:
- GP Series
- Power
- DC Actuating System
- Input Voltage = 48 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
Search Keywords:
GPC
CUSTOMERS
ALSO BOUGHT
GPCN
Electromechanical Relay 48VDC 10A SPDT (45x45x109)mm Socket Control Relay
CR0002
Conn Relay Socket SKT 6 POS Screw ST
CR0111
Connector Accessories Hold Down Spring
GPD
Electromechanical Relay 125VDC 10A SPDT (45x45x109)mm Socket Control Relay
GPDN
Electromechanical Relay 125VDC 10A SPDT (45x45x109)mm Socket Control Relay