GPCN
TE Connectivity / Agastat BrandElectromechanical Relay 48VDC 10A SPDT (45x45x109)mm Socket Control Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Agastat Brand
Part No:
GPCN
Alias/AKA:
1423155-4
RoHS:
No
HTS:
8536410050
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Relay Construction:
Non-Latching
AC Coil Voltage:
N/A
DC Coil Voltage:
48 V
Contact Arrangement:
SPDT
Maximum Current Rating:
10 A
Mounting:
Socket
Termination Style:
Socket Pin
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
0 to 60 °C
Coil Resistance:
N/A
The TE Connectivity / Agastat Brand part GPCN is a high-quality electromechanical relay designed for various applications. With a 48VDC rating and 10A current capacity, this SPDT (Single Pole Double Throw) relay provides reliable and efficient performance. Measuring at 45x45x109mm, it features a socket control design that allows for easy installation and removal. Whether used in industrial, automotive, or control systems, the GPCN relay is a trustworthy choice for your electrical needs.
Product Highlights:
- GP Series
- Power
- DC Actuating System
- Input Voltage = 48 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O
Search Keywords:
GPCN
CUSTOMERS
ALSO BOUGHT
GPC
Electromechanical Relay 48VDC 10A SPDT (45x45x109)mm Socket Control Relay
CR0002
Conn Relay Socket SKT 6 POS Screw ST
GPDQ
Electromechanical Relay 125VDC 10A SPDT (45x45x109)mm Socket Control Relay
GPI
Electromechanical Relay 120VAC 10A SPDT (45x45x109)mm Socket Control Relay
GPDN
Electromechanical Relay 125VDC 10A SPDT (45x45x109)mm Socket Control Relay