Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Agastat Brand
Part No:
GPFN
Alias/AKA:
1-1423155-5
RoHS:
No
HTS:
8536490080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Maximum Current Rating:
0.41666666667
The TE Connectivity / Agastat Brand part GPFN is a reliable and high-quality signal relay designed for various industrial applications. With its compact size and robust construction, this relay offers excellent performance and durability. It is capable of handling moderate to high electrical loads and is ideal for controlling signals in communication systems, automation equipment, and other electronic devices. The GPFN relay features quick and reliable switching action, ensuring precise signal transmission and minimizing signal loss. Its easy installation and compatibility with standard relay sockets make it an excellent choice for both new installations and retrofits. Whether for commercial or industrial use, the TE Connectivity / Agastat Brand part GPFN is a reliable solution for your signal relay needs.
Product Highlights:
- GP Series
- Power
- DC Actuating System
- Input Voltage = 250 VDC
- Contact Arrangement = 1 Form C, SPDT, 1 C/O