SCERX22ABA
TE Connectivity / Agastat BrandElectromechanical Relay 125VDC 120VAC 5A DPDT (50x50x83)mm Socket Time Delay Relay .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Agastat Brand
Part No:
SCERX22ABA
Alias/AKA:
2-1437463-1
RoHS:
No
HTS:
8536490080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Socket
Type:
Time Delay Relay
Contact Arrangement:
DPDT
DC Coil Voltage:
125 V
AC Coil Voltage:
120 V
Contact Form:
2 Form C
Maximum Current Rating:
5 A
Termination Style:
8-Pin Circular Plug
Time Range:
0.5 to 15 sec
The TE Connectivity / Agastat Brand part SCERX22ABA is a high-quality electromechanical relay that can efficiently handle a wide range of voltage requirements. With its dual-pole dual-throw (DPDT) configuration, this relay is capable of controlling various electrical circuits. It has a voltage rating of 125VDC and 120VAC, making it suitable for a diverse range of application scenarios. Additionally, its reliable 5A current handling capability ensures effective power transmission. The relay's compact dimensions of 50x50x83mm allow for easy integration into existing systems. Designed to provide time-delay functionality, this relay incorporates a socket for convenient installation. With its superior performance and durable construction, the SCERX22ABA relay from TE Connectivity / Agastat Brand is an ideal choice for applications requiring precise control, safety, and reliable switching capabilities.
Product Highlights:
- SCE Specification Grade True Off-Delay Timing Series
- Time Delay Relay
- Input Voltage = 120 VAC
- Input Voltage = 125 VDC
- Contact Arrangement = 2 Form C, DPDT, 2 C/O
Search Keywords:
SCERX22ABA
CUSTOMERS
ALSO BOUGHT
SCERX22AEA
Time Delay Relay 120VAC
8125J81ZBE12
Snap-acting Momentary Pushbutton Switches
RH1B-UDC24V
Power Relay 24VDC 10A SPDT(27.5x14x42)mm Socket
UF15PC12-BTHR
Fan Tubeaxial - 115VAC - 0.250A - Rectangular/Rounded 172mm L x 150mm H - Ball - 226.0 CFM...
RSP-1500-48
AC/DC Single sutput enclosed power supply - Output 48VDC single output at 32A - PFC - forc...