VMAXBA
TE Connectivity / Agastat BrandElectromechanical Relay DPDT 7A 240VAC Socket .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Agastat Brand
Part No:
VMAXBA
Alias/AKA:
3-1437466-5
RoHS:
No
HTS:
8536490080
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Relay Construction:
Non-Latching
AC Coil Voltage:
240 V
DC Coil Voltage:
N/A
Contact Arrangement:
DPDT
Maximum Current Rating:
7 A
Mounting:
Socket
Termination Style:
8-Pin Circular Plug
Push to Test Button:
No
Led Indicator:
No
Operating Temperature:
-10 to 55 °C
Coil Resistance:
N/A
Life Cycle:
Discontinued
Electromechanical Relay DPDT 7A 240VAC Socket
Product Highlights:
- VMA Series
- Protective Relay
- Pick-Up = 209 V
- Drop-Out = 156 - 199 V
- AC Actuating System