164EL11
TE Connectivity / Alcoswitch BrandSwitch Push Button N.O./N.C. DPST Round Button 5A 250VAC 24VDC 0.4VA Momentary Contact Solder Lug Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
164EL11
Alias/AKA:
1437569-2
RoHS:
Yes
HTS:
8536509031
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Box
Mounting:
Panel Mount
Pole Throw Configuration:
DPST
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
0.4A@20VAC 20 VDC
Actuator Style:
Round Button
Illumination:
Lamp
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
17.98 x 17.98 x 53.14 mm
Life Cycle:
Discontinued
The TE Connectivity / Alcoswitch Brand part 164EL11 is a versatile and reliable push button switch, perfect for a wide range of applications. With its momentary contact and dual-pole, single-throw functionality, it provides both normally open (N.O.) and normally closed (N.C.) options.This round button switch is designed to handle up to 5A of current at 250VAC or 24VDC, making it suitable for various voltage requirements. With a low power consumption of 0.4VA, it ensures efficient operation.The 164EL11 features solder lug terminals for easy and secure connection during installation, ensuring a reliable electrical connection. It is designed for panel mounting, making it easily accessible and prominently positioned.With its momentary contact functionality, this switch is perfect for applications where a temporary electrical connection is required, such as in industrial control systems, appliances, automotive electronics, and more.Overall, the TE Connectivity / Alcoswitch Brand 164EL11 offers durable construction, reliable performance, and versatile functionality, making it an excellent choice for any project requiring a push button switch.
Product Highlights:
- Switch
- Switch Type = Pushbutton
- Operating Function = Momentary
- Contact Rating = 5A
- 1 Normally Open and 1 Normally Closed Contact Configuration
Search Keywords:
164EL11
This product is discontinued, but still in stock
IN STOCK:
9
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$30.12
$30.120
25
$27.55
$688.750
50
$27.15
$1,357.500
100
$26.64
$2,664.000
200
$24.83
$4,966.000
300
$24.58
$7,374.000
400
+
$24.34
$9,736.000
Product Guides
CUSTOMERS
ALSO BOUGHT
206425-1
Circular Connector - CPC Series 3 - Flange Mount Receptacle - 3 Contacts - Thermoplastic B...
206044-1
AMP’s Special Series 1 Sealed CPC Receptacles come with a pre-installed, bonded peripheral...
326861
PIDG SPD 22-16 COMM 22-18MIL 6
4-140
Barrier Block - 4 Circuits - 8 Wire Entries - 0.375" (9.53mm) Pitch - 15A - 250V - 16 AWG ...
64E3
Switch Access Push Button Switch Round Lens Set