164EL22
TE Connectivity / Alcoswitch BrandSwitch Push Button N.O./N.C. 6PST Round Button 5A 250VAC 24VDC 0.4VA Momentary Contact Solder Lug Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
164EL22
Alias/AKA:
1437569-3
RoHS:
Yes
HTS:
8536504000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Panel Mount
Pole Throw Configuration:
6PST
Bushing Type:
N/R
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
0.4A@20VAC 20 VDC
Actuator Style:
Round Button
Illumination:
Lamp
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
17.98 x 17.98 x 53.14 mm
Life Cycle:
Discontinued
Switch Push Button N.O./N.C. 6PST Round Button 5A 250VAC 24VDC 0.4VA Momentary Contact Solder Lug Panel Mount
Product Highlights:
- Switch
- Switch Type = Pushbutton
- Operating Function = Momentary
- Contact Rating = 5A
- 2 Normally Open and 2 Normally Closed Contact Configuration
Search Keywords:
164EL22
This product is discontinued, but still in stock
IN STOCK:
89
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$67.62
$67.620
5
$59.07
$295.350
10
$54.04
$540.400
30
$51.27
$1,538.100
50
$50.76
$2,538.000
100
$48.35
$4,835.000
250
+
$47.87
$11,967.500
Product Guides