164EZ
TE Connectivity / Alcoswitch BrandPilot Light Indicators Lens Set And Lamp Not Supplied .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
164EZ
Alias/AKA:
1437569-8
RoHS:
Yes
HTS:
8536504000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
0
Life Cycle:
Discontinued
Pilot Light Indicators Lens Set And Lamp Not Supplied
Product Highlights:
- Pilot Light
- Contact Rating = 6A
- Command Series
- Style = Round
- Panel Cutout = 16mm Diameter
Search Keywords:
164EZ
This product is discontinued, but still in stock
IN STOCK:
240
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$14.14
$70.700
10
$13.99
$139.900
25
$13.61
$340.250
50
$13.28
$664.000
75
$13.15
$986.250
100
+
$12.71
$1,271.000
Product Guides