164J2A22
TE Connectivity / Alcoswitch BrandSwitch Key Lock N.O./N.C. 90° Flat Key 5A 250VAC 24VDC 0.4VA Solder Lug Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
164J2A22
Alias/AKA:
1-1437569-2
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Number of Positions:
213644
Angle of Throw:
90 °
Key Removable Positions:
Left13632
Switch Configuration:
N.O./N.C.13655
Pole Throw Configuration:
N/A
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Terminal Type:
Solder Lug13657
Bezel Style:
Rectangular13621
Operating Temperature:
-20 to 70 °C
Body Orientation:
Straight13622
Life Cycle:
Discontinued
Switch Key Lock N.O./N.C. 90° Flat Key 5A 250VAC 24VDC 0.4VA Solder Lug Panel Mount
Product Highlights:
- Switch
- Switch Type = Keylock
- Operating Function = Maintained
- Contact Rating = 5A
- Remove Key = Left Position
Search Keywords:
164J2A22
This product is discontinued, but still in stock
IN STOCK:
9
Ships today, if you order in
Quantity
Unit Price
Ext. Price
1
$125.67
$125.670
5
$123.82
$619.100
10
$122.59
$1,225.900
30
$121.36
$3,640.800
60
$120.15
$7,209.000
90
$118.94
$10,704.600
120
+
$117.75
$14,130.000
Product Guides