164SZ
TE Connectivity / Alcoswitch BrandPilot Light Indicators Lens Set And Lamp Not Supplied .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
164SZ
Alias/AKA:
3-1437569-2
RoHS:
Yes
HTS:
8536504000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
0
Life Cycle:
Discontinued
Pilot Light Indicators Lens Set And Lamp Not Supplied
Product Highlights:
- Pilot Light
- Contact Rating = 6A
- Command Series
- Style = Square
- Panel Cutout = 16mm Diameter
Search Keywords:
164SZ
This product is discontinued, but still in stock
IN STOCK:
74
Can Ship immediately
Minimum Order:
5
Quantity
Unit Price
Ext. Price
5
$24.99
$124.950
10
$24.18
$241.800
25
$21.20
$530.000
50
$18.83
$941.500
75
$18.44
$1,383.000
100
+
$16.08
$1,608.000
Product Guides