164TL11
TE Connectivity / Alcoswitch BrandSwitch Push Button N.O./N.C. DPST Rectangular Button 5A 250VAC 24VDC 0.4VA Momentary Contact Solder Lug Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
164TL11
Alias/AKA:
3-1437569-4
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Mounting:
Panel Mount
Pole Throw Configuration:
DPST
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
0.4A@20VAC 20 VDC
Actuator Style:
Rectangular Button
Illumination:
Lamp/Lens
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
24 x 18 x 52.5 mm
Life Cycle:
Discontinued
The TE Connectivity / Alcoswitch Brand part 164TL11 is a high-quality push button switch designed for various electronic applications. This switch offers a DPST (Double Pole Single Throw) configuration with both normally open and normally closed contacts, providing flexibility in use. It is constructed with a rectangular button design, allowing for comfortable operation. With a rating of 5A, 250VAC, and 24VDC, this switch can handle a range of power requirements. It also boasts a low power consumption of 0.4VA, making it energy efficient. The momentary contact feature ensures that the switch returns to its original position after being pressed, making it ideal for applications that require temporary activation. The 164TL11 switch is easy to install, with solder lug terminals for secure connections. It is suitable for panel mount installations, making it versatile for use in various electronic devices and systems. Trust TE Connectivity / Alcoswitch Brand for reliable and durable switches that meet your specific application needs.
Product Highlights:
- Switch
- Switch Type = Pushbutton
- Operating Function = Momentary
- Contact Rating = 5A
- 1 Normally Open and 1 Normally Closed Contact Configuration
Search Keywords:
164TL11
This product is discontinued, but still in stock
IN STOCK:
650
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$47.90
$47.900
25
$30.57
$764.250
50
$29.94
$1,497.000
75
$29.64
$2,223.000
150
$29.34
$4,401.000
225
$29.05
$6,536.250
300
+
$28.76
$8,628.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5552725-2
ASSY,RCPT,50 POSN, RTANG, PCB
206425-2
RECEPT ASSY,SZ 17-3,CPC
1843855
PCB headers - nominal current: 8 A - rated voltage (III/2): 160 V - nominal cross section:...
22-14-2164
Conn Socket Strip RCP 16 POS 2.54mm Solder ST Thru-Hole KK® Tray
66103-4
Contact - Multimate - Type III+ Series - Pin - Crimp - 20 AWG - Gold Plated Contacts.