164TL22
TE Connectivity / Alcoswitch BrandSwitch Push Button N.O./N.C. 4PST Rectangular Button 5A 250VAC 24VDC 0.4VA Momentary Contact Solder Lug Panel Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
164TL22
Alias/AKA:
3-1437569-5
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Mounting:
Panel Mount
Pole Throw Configuration:
4PST
Bushing Type:
Threaded
Switch Configuration:
N.O./N.C.
Contact Rating @ Voltage:
0.4A@20VAC 20 VDC
Actuator Style:
Rectangular Button
Illumination:
Lamp/Lens
Terminal Type:
Solder
Body Orientation:
Straight
Dimension:
24 x 18 x 52.5 mm
Life Cycle:
Discontinued
Switch Push Button N.O./N.C. 4PST Rectangular Button 5A 250VAC 24VDC 0.4VA Momentary Contact Solder Lug Panel Mount
Product Highlights:
- Switch
- Switch Type = Pushbutton
- Operating Function = Momentary
- Contact Rating = 5A
- 2 Normally Open and 2 Normally Closed Contact Configuration