164TZ
TE Connectivity / Alcoswitch BrandPilot Light Indicators or Lens Sets, 16mm .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
164TZ
Alias/AKA:
4-1437569-1
RoHS:
Yes
HTS:
8536504000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
Life Cycle:
Discontinued
The TE Connectivity / Alcoswitch Brand part 164TZ is a high-quality 16mm pilot light indicator or lens set that is perfect for a variety of industrial applications. This compact and durable component is designed to provide reliable visual indication of equipment status or function. With a sleek and modern design, the 164TZ is easy to install and offers excellent visibility in all lighting conditions. Trust this TE Connectivity / Alcoswitch Brand part for your pilot light indicator needs.
Product Highlights:
- Pilot Light
- Contact Rating = 6A
- Command Series
- Style = Rectangular
- Panel Cutout = 16mm Diameter
Search Keywords:
164TZ
This product is discontinued, but still in stock
IN STOCK:
43
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$25.06
$25.060
5
$22.44
$112.200
10
$16.93
$169.300
25
$16.62
$415.500
50
$15.99
$799.500
75
$15.75
$1,181.250
100
+
$15.51
$1,551.000
Product Guides
CUSTOMERS
ALSO BOUGHT
05001-03N
Switch Rotary SP3T 3 Flatted Shaft Solder Lug 1A 220VAC 115VDC
206151-1
23-37 RECEPT STD SEX
206322-9
Backshell - Cable Clamp - CPC Connectors - 0.703" (17.86mm) Cable Opening - Shell Size 17 ...
KAP-14AG-120
Power Relays 120VAC 2.25KOhm 10A 3PDT(35.71x35.71x50.8)mm Socket General Purpose Relay