help desk software
DATA SHEET

165TZ

TE Connectivity / Alcoswitch Brand

Pilot Light Indicators .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
165TZ
Alias/AKA:
5-1437569-9
RoHS:
Yes
HTS:
8536504000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10
Life Cycle:
Discontinued
Pilot Light Indicators
Product Highlights:
  • Pilot Light
  • Contact Rating = 6A
  • Command Series
  • Style = Rectangular
  • Panel Cutout = 16mm Diameter
Search Keywords:
165TZ
  This product is discontinued, but still in stock
IN STOCK: 49
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$26.33
$26.330
25
$21.17
$529.250
50
$19.21
$960.500
75
$18.64
$1,398.000
150
$18.16
$2,724.000
225
$17.97
$4,043.250
300 +
$17.79
$5,337.000
Tools/3D Models
Product Guides