help desk software
DATA SHEET

2SKF131AEL01

TE Connectivity / Alcoswitch Brand

Switch Key Lock ON OFF SPST 90° Flat Key 1A 120VAC Screw Panel Mount/Screw Mount .. see full description

RoHS Compliant
Box Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
2SKF131AEL01
Alias/AKA:
1437597-1
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Box
Number of Positions:
2
Angle of Throw:
90 °
Key Removable Positions:
1
Switch Configuration:
On Off
Pole Throw Configuration:
SPST
Contact Rating @ Voltage:
1@120VAC A
Terminal Type:
Screw
Bezel Style:
Square
Operating Temperature:
-30 to 85 °C
Body Orientation:
Straight
Switch Key Lock ON OFF SPST 90° Flat Key 1A 120VAC Screw Panel Mount/Screw Mount
Product Highlights:
  • Switch - Mechanical
  • Brushed Chrome Frame Material
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • SKF Series
  • Silver Plate Contact Finish
Search Keywords:
2SKF131AEL01
IN STOCK: 24
Ships today, if you order in
Factory Lead-Time
9 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$52.41
$52.410
5
$50.62
$253.100
10
$48.32
$483.200
25
$47.47
$1,186.750
50
$46.54
$2,327.000
100
$45.63
$4,563.000
250 +
$45.17
$11,292.500
Tools/3D Models
Product Guides