2SWK132AL101
TE Connectivity / Alcoswitch BrandSwitch Key Lock ON OFF SPST 90° Flat Key 1A 120VAC Screw Panel Mount/Screw Mount .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
2SWK132AL101
Alias/AKA:
2-1437597-3
RoHS:
Yes
HTS:
8536509065
COO:
US
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Number of Positions:
2
Angle of Throw:
90 °
Key Removable Positions:
1,2
Switch Configuration:
On Off
Pole Throw Configuration:
SPST
Contact Rating @ Voltage:
1@120VAC A
Terminal Type:
Screw
Bezel Style:
Round
Operating Temperature:
N/A
Body Orientation:
Straight
The TE Connectivity / Alcoswitch Brand part 2SWK132AL101 is a reliable and durable switch key lock, designed for excellent performance in a variety of applications. It features an ON/OFF SPST configuration with a 90° flat key for easy operation. With a current rating of 1A and a voltage rating of 120VAC, this switch is suitable for different electrical systems. The switch is panel mountable with screw mount options, offering flexibility in installation. Trust this switch to provide secure and efficient control over your equipment.
Product Highlights:
- Switch
- Stainless Steel Frame Material
- Single Pole - Single Throw Configuration (Pole-Throw)
- SWK Series
- Silver Plate Contact Finish
Search Keywords:
2SWK132AL101
IN STOCK:
2,032
Can Ship immediately
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
1
$50.02
$50.020
5
$48.59
$242.950
10
$46.83
$468.300
25
$46.03
$1,150.750
50
$43.29
$2,164.500
100
$42.14
$4,214.000
250
+
$41.50
$10,375.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides