382-AG
TE Connectivity / Alcoswitch BrandT-1 3/4 Flange Base Incandescent Lamp .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
382-AG
Alias/AKA:
1437620-8
RoHS:
Yes
HTS:
8541402000
COO:
US
ECCN:
EAR99
Package Type:
Voltage Rating:
14 V
Color:
N/A
Current Rating:
0.08 A
Lead/Base Style:
Flange Base
Lamp Size:
T-1 3/4
Life Cycle:
Discontinued
T-1 3/4 Flange Base Incandescent Lamp
Product Highlights:
- Lamps
- Used With Command Series Illuminated Operators and Pilot Lights
- Bulb Type = T1 3/4
- Voltage Rating = 14 VAC
- MSCP = .30
This product is discontinued, but still in stock
IN STOCK:
537
Can Ship immediately
Quantity
Unit Price
Ext. Price
1
$19.63
$19.630
10
$13.50
$135.000
20
+
$6.37
$127.400
DOWNLOADS