64E2
TE Connectivity / Alcoswitch BrandSwitch Access Push Button Switch Round Lens Set .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
64E2
Alias/AKA:
7-1437569-2
RoHS:
Yes
HTS:
3926909985
COO:
US
ECCN:
EAR99
Supplier Standard Pack
10
Package Type:
0
Type:
Round Lens Set
Switch Type:
Push Button Switch
Color:
Red
Life Cycle:
Discontinued
Switch Access Push Button Switch Round Lens Set
Product Highlights:
- Lens Sets
- Lens Color = Red
- Command Series
- Style = Round
- Oil-Tight
Search Keywords:
64E2
This product is discontinued, but still in stock
IN STOCK:
1,096
Ships today, if you order in
Minimum Order:
10
Multiple:
10
Quantity
Unit Price
Ext. Price
10
$2.725
$27.250
50
$2.158
$107.900
100
$1.885
$188.500
250
$1.725
$431.250
500
$1.671
$835.500
750
$1.620
$1,215.000
1,000
+
$1.604
$1,604.000
Product Guides
CUSTOMERS
ALSO BOUGHT
164EL22
Switch Push Button N.O./N.C. 6PST Round Button 5A 250VAC 24VDC 0.4VA Momentary Contact Sol...
206044-1
AMP’s Special Series 1 Sealed CPC Receptacles come with a pre-installed, bonded peripheral...
206434-1
Circular Connector - Plug Housing - For Male Pins - 8 Position - Shell Size 11 - Threaded ...
164EL11
Switch Push Button N.O./N.C. DPST Round Button 5A 250VAC 24VDC 0.4VA Momentary Contact Sol...
3299P-1-103LF
Res Cermet Trimmer 10K Ohm 10% 0.5W(1/2W) 25(Elec)Turn 2.29mm (9.53 X 11.55 X 6.1mm) Pin T...