7320K3
TE Connectivity / Alcoswitch BrandSwitch Toggle DPST Baton Lever Screw 16A 250VAC 250VDC 745.7VA Panel Mount with Threads .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
7320K3
Alias/AKA:
1520237-2
RoHS:
Yes
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Pack
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
N/A
Contact Rating @ Voltage:
745.7@(CSA/UL) A
Actuator Style:
Baton Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
49.78 x 20.62 x 48.82 mm
Operating Temperature:
N/A
The 7320K3 is a robust and reliable toggle switch from the Alcoswitch brand by TE Connectivity. Featuring a double-pole, single-throw (DPST) configuration, this switch is designed for industrial applications requiring a high degree of electrical control. The baton lever allows for easy operation, while the screw-type terminals ensure secure connections. With a maximum rating of 16A at 250VAC, 250VDC, and 745.7VA, this switch can handle demanding electrical loads. The panel mount design with threads makes installation hassle-free, making it an ideal choice for various panel-mounted applications.
Product Highlights:
- Double Pole - Single Throw Configuration (Pole-Throw)
- Toggle Length = 16.66 mm
- Toggle Style = Baton
- Bushing Length = 11.91 mm
- Termination Type = Screw-In Terminal
Search Keywords:
7320K3
IN STOCK:
724
Can Ship immediately
Factory Lead-Time
40 Weeks
Quantity
Unit Price
Ext. Price
1
$24.41
$24.410
10
$15.72
$157.200
25
$15.56
$389.000
50
$15.39
$769.500
100
$15.24
$1,524.000
250
$15.09
$3,772.500
500
+
$14.93
$7,465.000
Product Guides
CUSTOMERS
ALSO BOUGHT
172516-1
M.I.C.MARK II 17P CAP W/F
DIA53S72420A
AC CURRENT RELAY REV.5
ES2000-NO.1-C1-0-STK
Heat Shrink Tubing ST Polyolefin Black Thin Stick
RV4NAYSD502A
Potentiometer - 2 Watt - Linear - 5 Kohm 10% - 1/4" Dia Slotted Shaft - 7/8" Long
TA1225
SSR - AC Control - Control Voltage 90-280VAC/10mA - Output Voltage 24-140VAC - Max Load Cu...