help desk software

7402K4

TE Connectivity / Alcoswitch Brand

Switch Toggle DPST Baton Lever Screw 20A 250VAC 250VDC 1491.4VA Panel Mount with Threads .. see full description

  • RoHS Non-Compliant
  • Pack Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
7402K4
Alias/AKA:
1520230-2
RoHS:
No
HTS:
8536509065
COO:
MX
ECCN:
EAR99
Package Type:
Pack
Pole Throw Configuration:
2P1T (DPST)
Switch Configuration:
N/A
Contact Rating @ Voltage:
1491.4@(CSA/UL) A
Actuator Style:
Baton Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Screw
Dimension:
67.08 x 32.54 x 64.69 mm
Operating Temperature:
N/A
The 7402K4 is a double-pole single-throw (DPST)baton power Toggle Switch with on-off operating function and vertical toggle actuation. It features 15/32-32 threaded bushing and panel mounting with screw-in terminal.
Product Highlights:
  • Double Pole - Single Throw Configuration (Pole-Throw)
  • Toggle Length = 20.65 mm
  • Toggle Style = Baton
  • Bushing Length = 11.91 mm
  • Termination Type = Screw-In Terminal
Search Keywords:
7402K4
IN STOCK: 1,127
Can Ship immediately
Factory Lead-Time
48 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$46.98
$46.980
5
$34.52
$172.600
10
$33.47
$334.700
25
$32.65
$816.250
50
$32.02
$1,601.000
100
$31.85
$3,185.000
250 +
$31.69
$7,922.500
DOWNLOADS