help desk software

8166K23

TE Connectivity / Alcoswitch Brand

Switch Rocker ON OFF SPST Quick Connect Rocker 20A 277VAC 1491.4VA .. see full description

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
  • Discontinued
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
8166K23
RoHS:
Yes
HTS:
8536509065
Mounting:
Panel Mount
Pole Throw Configuration:
1P1T (SPST)
Switch Configuration:
OFF None ON
Contact Rating @ Voltage:
1491.4 A
Actuator Style:
Rocker
Actuator Color:
Red
Bezel Color:
N/A
Illumination:
N/R
Terminal Type:
Quick Connect
Body Orientation:
Straight
Life Cycle:
Discontinued
Switch Rocker ON OFF SPST Quick Connect Rocker 20A 277VAC 1491.4VA
Product Highlights:
  • Contact Rating = 20A
  • Single Pole - Single Throw Configuration (Pole-Throw)
  • Silver Contact Plating
  • Locking Rocker Series
  • Operating Function = On Off
  This product is discontinued, but still in stock
IN STOCK: 273
Can Ship immediately
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$24.56
$24.560
5
$21.16
$105.800
10 +
$16.79
$167.900
DOWNLOADS