help desk software
DATA SHEET

A101SD9AV2Q04

TE Connectivity / Alcoswitch Brand

Switch Toggle ON None ON SPDT Long Baton Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket Bulk

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
A101SD9AV2Q04
Alias/AKA:
3-1825136-5
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Bag
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
5@120VAC 28VDC A
Actuator Style:
Long Baton Lever
Mounting:
PC Mount with Bracket
Thread Size:
N/R
Body Orientation:
Vertical Right Angle
Terminal Type:
PC Pins
Dimension:
6.86 x 39.49 x 12.7 mm
Operating Temperature:
-30 to 85 °C
Switch Toggle ON None ON SPDT Long Baton Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket Bulk
Search Keywords:
A101SD9AV2Q04
IN STOCK: 463
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Factory Lead-Time
25 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$6.09
$30.450
25
$6.00
$150.000
50
$5.91
$295.500
125
$5.82
$727.500
250
$3.58
$895.000
375
$2.83
$1,061.250
500 +
$2.78
$1,390.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides