Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
A101SD9V30Q
Alias/AKA:
3-1437554-8
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
5@120VAC 28VDC A
Actuator Style:
Long Baton Lever
Mounting:
PC Mount with Bracket
Thread Size:
N/R
Body Orientation:
Straight
Terminal Type:
PC Pins
Dimension:
16.26 x 8.13 x 30.99 mm
Operating Temperature:
-30 to 85 °C
Life Cycle:
Discontinued
A101SD9V30Q=SUP BR 1711382
Search Keywords:
A101SD9V30Q
This product is discontinued, but still in stock
Possible Replacement options available. See Alternatives
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
43
Ships today, if you order in
Product Guides