A101SD9V30Q04
TE Connectivity / Alcoswitch BrandSwitch Toggle ON None ON SPDT Long Baton Lever PC Pins 5A 250VAC 28VDC PC Mount with Bracket Bulk .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
A101SD9V30Q04
Alias/AKA:
3-1825136-7
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
5@120VAC 28VDC A
Actuator Style:
Long Baton Lever
Mounting:
PC Mount with Bracket
Thread Size:
N/R
Body Orientation:
Straight
Terminal Type:
PC Pins
Dimension:
16.26 x 8.13 x 30.99 mm
Operating Temperature:
-30 to 85 °C
The TE Connectivity / Alcoswitch brand part A101SD9V30Q04 is a high-quality toggle switch designed to provide reliable performance in various electronic applications. This SPDT switch features a long baton lever for easy operation and is designed for PC board mounting with included bracket for added stability. It has a switching capacity of 5A at 250VAC and 28VDC, making it suitable for a wide range of industrial and commercial uses. The A101SD9V30Q04 is available in bulk packaging for convenient stocking and installation.
Search Keywords:
A101SD9V30Q04
Possible Replacement options available. See Alternatives
IN STOCK:
500
Ships today, if you order in
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
5
$6.974
$34.870
25
$5.320
$133.000
50
$4.572
$228.600
125
$4.130
$516.250
250
$3.983
$995.750
375
$3.866
$1,449.750
500
+
$3.571
$1,785.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides