A103SDZQ
TE Connectivity / Alcoswitch BrandSwitch Toggle ON OFF ON SPDT Long Baton Lever Wire Lug 5A 250VAC 30VDC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
A103SDZQ
Alias/AKA:
6-1437554-9
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
5@125VAC A
Actuator Style:
Long Baton Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
12.7 x 7.98 x 32.33 mm
Operating Temperature:
-20 to 85 °C
Life Cycle:
Discontinued
Switch Toggle ON OFF ON SPDT Long Baton Lever Wire Lug 5A 250VAC 30VDC Panel Mount with Threads
This product is discontinued, but still in stock
There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.
Request Pricing »
IN STOCK:
383
Can Ship immediately
DOWNLOADS