A105J1AV2Q0
TE Connectivity / Alcoswitch BrandSwitch Rocker (ON) OFF (ON) SPDT PC Pins Small Rocker 5A 250VAC 30VDC
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
A105J1AV2Q0
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack
1
Mounting:
Bracket Mount/Through Hole
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
5@125VAC A
Actuator Style:
Small Rocker
Actuator Color:
Black
Bezel Color:
N/R
Illumination:
N/R
Terminal Type:
PC Pins
Body Orientation:
Vertical Right Angle
Life Cycle:
Discontinued
Switch Rocker (ON) OFF (ON) SPDT PC Pins Small Rocker 5A 250VAC 30VDC
Search Keywords:
A105J1AV2Q0
This product is discontinued, but still in stock
IN STOCK:
150
Can Ship immediately
Minimum Order:
3
Quantity
Unit Price
Ext. Price
3
$39.33
$117.990
25
$10.67
$266.750
50
$9.46
$473.000
100
+
$8.72
$872.000
Product Guides