help desk software
DATA SHEET

A105SYZQ

TE Connectivity / Alcoswitch Brand

Switch Toggle (ON) OFF (ON) SPDT Long Baton Lever Wire Lug 5A 250VAC 30VDC Panel Mount with Threads .. see full description

RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
A105SYZQ
RoHS:
Yes
HTS:
8536509065
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
250
Package Type:
Pole Throw Configuration:
1P2T (SPDT)
Switch Configuration:
(On) Off (On)
Contact Rating @ Voltage:
5@125VAC A
Actuator Style:
Long Baton Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
12.7 x 7.98 x 30.55 mm
Operating Temperature:
-20 to 85 °C
Life Cycle:
Discontinued
Switch Toggle (ON) OFF (ON) SPDT Long Baton Lever Wire Lug 5A 250VAC 30VDC Panel Mount with Threads
Product Highlights:
  • A Series
  • Single Pole - Double Throw Configuration (Pole-Throw)
  • Current Rating = 2 Amps., 5 Amps.
  • Mount Style = Panel
  • Termination Type = Vertical, Wire Lugs
Search Keywords:
A105SYZQ
  This product is discontinued, but still in stock
  Possible Replacement options available.  See Alternatives
IN STOCK: 75
Ships today, if you order in
Minimum Order:
10
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$12.45
$124.500
25
$4.46
$111.500
100
$3.71
$371.000
250
$3.65
$912.500
500
$3.37
$1,685.000
1,000 +
$2.97
$2,970.000
Tools/3D Models
Product Guides