help desk software
DATA SHEET

A201SYCB04

TE Connectivity / Alcoswitch Brand

Switch Toggle ON None ON DPDT Long Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
A201SYCB04
Alias/AKA:
2-1825138-4
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
100
Package Type:
Pack
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Long Baton Lever
Mounting:
PC Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
PC Pins
Dimension:
12.7 x 11.5 x 28.16 mm
Operating Temperature:
-20 to 85 °C
Switch Toggle ON None ON DPDT Long Baton Toggle PC Pins 20VAC 20VDC 0.4VA PC Mount with Threads
Search Keywords:
A201SYCB04
IN STOCK: 496
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
25 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$3.010
$30.100
50
$2.626
$131.300
300
$2.585
$775.500
500
$2.560
$1,280.000
1,000
$2.478
$2,478.000
2,500
$2.453
$6,132.500
5,000
$2.429
$12,145.000
7,500 +
$2.404
$18,030.000
Please Note: Item may be subject to tariff fee if shipping within the United States
Tools/3D Models
Product Guides