A201SYZB04
TE Connectivity / Alcoswitch BrandToggle Switch - DPDT - On-On - 0.4VA, 20VAC/DC - 10.41mm Round Actuator - 1/4-40 Bushing Thread - Solder Lug Termination - Panel Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
A201SYZB04
Alias/AKA:
2-1825138-7
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Pole Throw Configuration:
DPDT
Switch Configuration:
On None On
Contact Rating @ Voltage:
0.4@20VAC 20VDC A
Actuator Style:
Long Baton Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Wire Lug
Dimension:
12.7mm x 11.43mm x 32.15 mm
Operating Temperature:
-30 to 85 °C
The A201SYZB04 from TE Connectivity / Alcoswitch Brand is panel mount, double pole double throw (DPDT) toggle switch with On-On switch function and solder lug termination. This switch has epoxy sealed terminals, 10.41mm long round actuator and 1/4-40 bushing thread. The A201SYZB04 toggle switch has copper contacts with gold plating and 0.4VA, 20VAC/DC ratings. Operating temperature range is from -30°C to 85°C.
Search Keywords:
A201SYZB04
IN STOCK:
301
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
10
$3.240
$32.400
50
$2.474
$123.700
300
$2.361
$708.300
500
$2.337
$1,168.500
1,000
$2.314
$2,314.000
2,500
$2.291
$5,727.500
5,000
$2.268
$11,340.000
7,500
+
$2.245
$16,837.500
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides