A201SYZQ04
TE Connectivity / Alcoswitch BrandToggle Switch - DPDT - On-On - 5A, 120VAC/28VDC - 10.41mm Round Actuator - 1/4-40 Bushing Thread - Solder Lug Termination - Panel Mount. .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
A201SYZQ04
Alias/AKA:
2-1825138-8
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Package Type:
Bag
Pole Throw Configuration:
DPDT
Switch Configuration:
On None On
Contact Rating @ Voltage:
5@120VAC 28VDC A
Actuator Style:
Long Baton Lever
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Wire Lug
Dimension:
12.7mm x 11.43mm x 32.15 mm
Operating Temperature:
-30 to 85 °C
The A201SYZQ04 from TE Connectivity / Alcoswitch Brand is panel mount, double pole double throw (DPDT) toggle switch with On-On switch function and solder lug termination. This switch has epoxy sealed terminals, 10.41mm long round actuator and 1/4-40 bushing thread. The A201SYZQ04 toggle switch has copper contacts with silver plating and 5A, 120VAC/28VDC ratings. Operating temperature range is from -30°C to 85°C.
Search Keywords:
A201SYZQ04
IN STOCK:
4,605
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
25 Weeks
Quantity
Unit Price
Ext. Price
5
$3.78
$18.900
50
$3.09
$154.500
100
$3.04
$304.000
300
$2.87
$861.000
500
$2.72
$1,360.000
1,000
$2.68
$2,680.000
2,500
$2.46
$6,150.000
5,000
+
$2.18
$10,900.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
![24-6337-8808](https://www.masterelectronics.com/images/parts/largeimages/45439618.jpg)
24-6337-8808
Wire Solder - Leaded - No-Clean - Sn63Pb37 (63/37) - 24 AWG / 25 SWG - Spool 1 lb (454 g).
![1-66103-5](https://www.masterelectronics.com/images/parts/largeimages/10191244.jpg)
1-66103-5
III+ PIN,24-20,TIN-LEAD,SMPACK
![1-66105-6](https://www.masterelectronics.com/images/parts/largeimages/10191252.jpg)
1-66105-6
Socket Contact - AMP Type III+ - 24 to 20 AWG (.2 to .6 mm²) Wire Size - 13A - Brass - 50....
![1-66360-0](https://www.masterelectronics.com/images/parts/largeimages/10191450.jpg)
1-66360-0
Socket Contact - Multimate III+ Series - 14 to 18 AWG - Brass Contact with 50.0µin (1.27µm...
![1-66361-0](https://www.masterelectronics.com/images/parts/largeimages/10191459.jpg)
1-66361-0
III+ PIN,18-14,TIN-LEAD,SMPACK