help desk software

A201T1ZQ04

TE Connectivity / Alcoswitch Brand

Switch Toggle ON None ON DPDT Large Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
A201T1ZQ04
Alias/AKA:
2-1825138-9
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Package Type:
Bag
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On None On
Contact Rating @ Voltage:
5@120VAC 28VDC A
Actuator Style:
Large Lever
Mounting:
Panel Mount with Threads
Thread Size:
15/32-32
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
12.7 x 11.43 x 37.11 mm
Operating Temperature:
-30 to 85 °C
Switch Toggle ON None ON DPDT Large Lever Wire Lug 5A 250VAC 28VDC Panel Mount with Threads Bulk
Search Keywords:
A201T1ZQ04
IN STOCK: 324
Can Ship immediately
MOQ for In Stock Qty:
5
MOQ for out of Stock Qty:
125
Factory Lead-Time
23 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
5
$8.31
$41.550
25
$8.19
$204.750
50
$8.07
$403.500
125
$7.95
$993.750
250
$4.89
$1,222.500
375
$3.87
$1,451.250
500 +
$3.79
$1,895.000
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS