A203SYZQ04
TE Connectivity / Alcoswitch BrandSwitch Toggle ON OFF ON DPDT Long Baton Toggle Wire Lug 5A 250VAC 30VDC Panel Mount with Threads
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
A203SYZQ04
Alias/AKA:
1-1825139-0
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
On Off On
Contact Rating @ Voltage:
5@125VAC A
Actuator Style:
Long Baton Toggle
Mounting:
Panel Mount with Threads
Thread Size:
1/4-40
Body Orientation:
Straight
Terminal Type:
Solder
Dimension:
12.7 x 11.43 x 30.55 mm
Operating Temperature:
-20 to 85 °C
Switch Toggle ON OFF ON DPDT Long Baton Toggle Wire Lug 5A 250VAC 30VDC Panel Mount with Threads
Search Keywords:
A203SYZQ04
IN STOCK:
450
Ships today, if you order in
Minimum Order:
5
Factory Lead-Time
24 Weeks
Quantity
Unit Price
Ext. Price
5
$5.471
$27.355
50
$4.742
$237.100
100
$4.255
$425.500
300
$4.166
$1,249.800
500
$3.756
$1,878.000
1,000
$3.644
$3,644.000
2,500
$3.608
$9,020.000
5,000
+
$3.571
$17,855.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
205090-1
This crimp-style socket contact is for TE's Series 2 Circular Plastic Connectors. The sock...
17031-GRY-S2
Cable Assembly AC Power 2.44m NEMA 5-15P to C13 3 to 3 POS M-F 18AWG
AH165-TGFG11
Switch Push Button N.O./N.C. DPST Flush Rectangular Button Momentary Contact Quick Connect...
RU42S-M-D24
Electromechanical Relay 24VDC 605Ohm 3A 4PDT(21x27.5x35)mm Plug-In Universal Relay
XW1E-BV502M-R
Switch Emergency Stop N.C. DPST Mushroom Button 5A 250VAC 250VDC 32N Screw Panel Mount