help desk software

A207J61ZQ0004

TE Connectivity / Alcoswitch Brand

Switch Rocker ON OFF (ON) DPDT Wire Lug Paddle 5A 250VAC 28VDC

  • RoHS Compliant
  • Pack Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
A207J61ZQ0004
Alias/AKA:
3-1571987-8
RoHS:
Yes
HTS:
8536509040
COO:
US
ECCN:
EAR99
Package Type:
Pack
Mounting:
Panel Mount
Pole Throw Configuration:
2P2T (DPDT)
Switch Configuration:
ON OFF (ON)
Contact Rating @ Voltage:
5@120VAC 28VDC A
Actuator Style:
Paddle
Actuator Color:
Black
Bezel Color:
Black
Illumination:
N/R
Terminal Type:
Solder
Body Orientation:
Straight
Switch Rocker ON OFF (ON) DPDT Wire Lug Paddle 5A 250VAC 28VDC
Search Keywords:
A207J61ZQ0004
IN STOCK: 0
MOQ for out of Stock Qty:
25
Factory Lead-Time
25 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
25
$11.08
$277.000
50
$8.31
$415.500
75
$7.76
$582.000
100 +
$7.60
$760.000
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS