ADE0204
TE Connectivity / Alcoswitch BrandSwitch DIP OFF ON SPST 2 Raised Slide 0.1A 24VDC PC Pins 2.54mm Thru-Hole Tube .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
ADE0204
Alias/AKA:
1825057-1
RoHS:
Yes
HTS:
8536509032
COO:
CH
ECCN:
EAR99
Supplier Standard Pack
60
Package Type:
Tube
Body Orientation:
Straight
Actuator Style:
Raised Slide
Actuator Length:
1 mm
Number of Positions:
2
Pole Throw Configuration:
SPST
Mounting:
Through Hole
Terminal Type:
PC Pins
Contact Rating @ Voltage:
0.1@24VDC A
Contact Plating:
Gold Flash/Nickel
Terminal Pitch:
2.54 mm
The ADE0204 is a versatile DIP switch from TE Connectivity's Alcoswitch Brand that is designed for various applications. This SPST (Single Pole Single Throw) switch features a durable construction with 2 raised slides, ensuring easy and reliable operation. With a maximum current rating of 0.1A and a voltage rating of 24VDC, it can handle a wide range of electrical loads. The switch is designed for easy installation with PC pins and a 2.54mm pitch, making it compatible with standard PCB mounting. It is supplied in a convenient tube packaging, ensuring secure storage and transportation.
Product Highlights:
- DIP Switch
- PCB Mount Style = Through Hole
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Extended, Slide
- Not Sealed
Search Keywords:
ADE0204
IN STOCK:
17,385
Can Ship immediately
Minimum Order:
60
Multiple:
60
Factory Lead-Time
17 Weeks
Quantity
Unit Price
Ext. Price
60
$0.6539
$39.234
300
$0.4093
$122.790
540
$0.4014
$216.756
1,020
$0.3853
$393.006
2,520
$0.3795
$956.340
5,040
$0.3756
$1,893.024
7,500
$0.3717
$2,787.750
10,020
+
$0.3680
$3,687.360
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
ADP0604
Switch DIP OFF ON SPST 6 Piano 0.1A 24VDC 0.4VA PC Pins 2.54mm Thru-Hole Tube
31182105
Pin Header - Type 182 - 5 pole - Pitch 3.5mm
73101-0400
Conn BNC RCP 75Ohm Solder RA Thru-Hole Gold Tray
ECS-200-18-9X
Crystal - 20.0000MHz ±50ppm - 18pF - 50 Ohm - ±50ppm -10°C to 60°C - Cylindrical Can - Rad...