ADF06ST04
TE Connectivity / Alcoswitch BrandSwitch DIP OFF ON SPST 6 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
ADF06ST04
Alias/AKA:
2-1825059-9
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
25
Package Type:
Bag
Body Orientation:
Straight
Actuator Style:
Flush Slide
Actuator Length:
0 mm
Number of Positions:
6
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.1@24VDC A
Contact Plating:
Gold Flash
Terminal Pitch:
2.54 mm
Switch DIP OFF ON SPST 6 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R
Product Highlights:
- DIP Switch
- PCB Mount Style = Surface Mount
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Flush, Slide
- Sealed
Search Keywords:
ADF06ST04
IN STOCK:
6,325
Can Ship immediately
MOQ for In Stock Qty:
25
MOQ for out of Stock Qty:
375
Multiple:
25
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
25
$1.491
$37.275
100
$1.219
$121.900
250
$1.108
$277.000
375
$1.074
$402.750
750
$0.994
$745.500
1,125
$0.958
$1,077.750
1,500
+
$0.878
$1,317.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides