ADF06STTR04
TE Connectivity / Alcoswitch BrandSwitch DIP OFF ON SPST 6 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R .. see full description
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Alcoswitch Brand
Part No:
ADF06STTR04
Alias/AKA:
3-1825059-0
RoHS:
Yes
HTS:
8536509065
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
750
Package Type:
Reel
Body Orientation:
Straight
Actuator Style:
Flush Slide
Actuator Length:
0 mm
Number of Positions:
6
Pole Throw Configuration:
SPST
Mounting:
Surface Mount
Terminal Type:
Gull Wing
Contact Rating @ Voltage:
0.1@24VDC A
Contact Plating:
Gold Flash/Nickel
Terminal Pitch:
2.54 mm
The TE Connectivity / Alcoswitch Brand part ADF06STTR04 is a versatile DIP switch designed for various electronic applications. This switch is ideal for controlling circuit configurations with its SPST configuration and OFF/ON functionality. With a flush slide design and a pitch of 2.54mm, it can be easily integrated into your printed circuit board (PCB) assembly. The ADF06STTR04 switch has a low contact resistance, allowing for excellent connectivity, and it operates at a maximum voltage of 24VDC with a current rating of 0.1A. It is suitable for surface-mount technology (SMT) mounting, featuring gull wing termination, and it is supplied on tape and reel for ease of production. Trust in the reliability and durability of the TE Connectivity / Alcoswitch Brand ADF06STTR04 DIP switch for your electronic projects.
Product Highlights:
- DIP Switch
- PCB Mount Style = Surface Mount
- Single Pole - Single Throw Configuration (Pole-Throw)
- Actuator Style = Flush, Slide
- Sealed
Search Keywords:
ADF06STTR04
IN STOCK:
6,000
Ships today, if you order in
Minimum Order:
750
Multiple:
750
Factory Lead-Time
19 Weeks
Quantity
Unit Price
Ext. Price
750
$1.327
$995.250
1,500
$1.278
$1,917.000
3,000
$1.215
$3,645.000
5,250
$1.200
$6,300.000
7,500
$1.188
$8,910.000
10,500
$1.176
$12,348.000
15,000
+
$1.164
$17,460.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
ADF02STTR04
DIP Switch - SPST - 2 Positions - 24 VDC - 0.100" (2.54mm) Full Pitch - Slide (Standard) A...
1-770190-0
15P MINI-UMNL ASSY V0 SNNI*
ADF08STTR04
Switch DIP OFF ON SPST 8 Flush Slide 0.1A 24VDC Gull Wing 2.54mm SMD T/R
770178-1
06P MINI-UMNL ASSY VO SNNI*
31027103
Pin header 027 - 3 pole - Pitch 5mm